
7789702040 | |
|---|---|
DigiKey Part Number | 281-7789702040-ND |
Manufacturer | |
Manufacturer Product Number | 7789702040 |
Description | PAC-EMDV-HE20-V2-4M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 13.1' (4.00m) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Weidmüller | Length 13.1' (4.00m) |
Packaging Box | Color Gray, Individual (Round) |
Part Status Active | Shielding Shielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,60000 € | 101,60 € |
| Unit Price without VAT: | 101,60000 € |
|---|---|
| Unit Price with VAT: | 120,90400 € |

