20 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7789702020

DigiKey Part Number
281-7789702020-ND
Manufacturer
Manufacturer Product Number
7789702020
Description
PAC-EMDV-HE20-V2-2M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Weidmüller
Length
6.56' (2.00m)
Packaging
Bulk
Color
Gray, Individual (Round)
Part Status
Active
Shielding
Shielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
188,64000 €88,64 €
Manufacturers Standard Package
Unit Price without VAT:88,64000 €
Unit Price with VAT:105,48160 €