
7789683020 | |
|---|---|
DigiKey Part Number | 281-7789683020-ND |
Manufacturer | |
Manufacturer Product Number | 7789683020 |
Description | PAC-MIMQ-HE20-V1-2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Fujitsu Connector | |
Specifications | Interface | |
Number of Positions | 20, 40 | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | Multiple Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,61000 € | 173,61 € |
| Unit Price without VAT: | 173,61000 € |
|---|---|
| Unit Price with VAT: | 206,59590 € |

