
7789682025 | |
|---|---|
DigiKey Part Number | 281-7789682025-ND |
Manufacturer | |
Manufacturer Product Number | 7789682025 |
Description | PAC-MIMQ-SD37-V0-2M5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 8.20' (2.50m) |
Datasheet | Datasheet |
Category | Control Side Connection D-Sub Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 20, 37 |
Part Status Active | Length 8.20' (2.50m) |
Process Side Connection Rectangular Connector (2) | For Use With/Related Products Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,47000 € | 188,47 € |
| Unit Price without VAT: | 188,47000 € |
|---|---|
| Unit Price with VAT: | 224,27930 € |

