
7789682015 | |
|---|---|
DigiKey Part Number | 281-7789682015-ND |
Manufacturer | |
Manufacturer Product Number | 7789682015 |
Description | PAC-MIMQ-SD37-V0-1M5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Rectangular Connector (2) | |
Control Side Connection | D-Sub Connector | |
Specifications | Interface | |
Number of Positions | 20, 37 | |
Length | 4.92' (1.50m) | |
For Use With/Related Products | Multiple Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,35000 € | 176,35 € |
| Unit Price without VAT: | 176,35000 € |
|---|---|
| Unit Price with VAT: | 209,85650 € |

