
7789638030 | |
|---|---|
DigiKey Part Number | 7789638030-ND |
Manufacturer | |
Manufacturer Product Number | 7789638030 |
Description | CABLE ASSEMBLY INTERFACE 9.84' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Schneider Electric Modicon M340 Series 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Specifications Interface |
Manufacturer Weidmüller | Number of Positions 15 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | For Use With/Related Products Schneider Electric Modicon M340 Series |
Process Side Connection D-Sub Connector | Approval Agency cULus, UL |
Control Side Connection Controller Specific Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,72000 € | 185,72 € |
| Unit Price without VAT: | 185,72000 € |
|---|---|
| Unit Price with VAT: | 221,00680 € |

