
7789625005 | |
|---|---|
DigiKey Part Number | 281-7789625005-ND |
Manufacturer | |
Manufacturer Product Number | 7789625005 |
Description | PAC-RX3I-SD25-V0-0M5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector (2) | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 25 | |
Length | 1.64' (500.00mm) | |
For Use With/Related Products | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,45000 € | 356,45 € |
| Unit Price without VAT: | 356,45000 € |
|---|---|
| Unit Price with VAT: | 424,17550 € |

