
7789621010 | |
|---|---|
DigiKey Part Number | 7789621010-ND |
Manufacturer | |
Manufacturer Product Number | 7789621010 |
Description | CABLE ASSEMBLY INTERFACE 3.28' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly GE-Fanuc RX3I Series 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Specifications Interface |
Manufacturer Weidmüller | Number of Positions 25 |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | For Use With/Related Products GE-Fanuc RX3I Series |
Process Side Connection D-Sub Connector | Approval Agency cULus, UL |
Control Side Connection Controller Specific Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,46000 € | 362,46 € |
| Unit Price without VAT: | 362,46000 € |
|---|---|
| Unit Price with VAT: | 431,32740 € |

