
7789606090 | |
|---|---|
DigiKey Part Number | 281-7789606090-ND |
Manufacturer | |
Manufacturer Product Number | 7789606090 |
Description | PAC-S300-UNIU-V0-9M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7-300 Series 29.53' (9.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Individual Ferrule Leads | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 20, 20 | |
Length | 29.53' (9.00m) | |
For Use With/Related Products | Siemens Simatic® S7-300 Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,12000 € | 159,12 € |
| Unit Price without VAT: | 159,12000 € |
|---|---|
| Unit Price with VAT: | 189,35280 € |

