
7789604025 | |
|---|---|
DigiKey Part Number | 7789604025-ND |
Manufacturer | |
Manufacturer Product Number | 7789604025 |
Description | CABLE ASSEMBLY INTERFACE 8.2' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 8.20' (2.50m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Bulk | Number of Positions 37 |
Part Status Active | Length 8.20' (2.50m) |
Process Side Connection D-Sub Connector | For Use With/Related Products Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,86000 € | 277,86 € |
| Unit Price without VAT: | 277,86000 € |
|---|---|
| Unit Price with VAT: | 330,65340 € |

