
7789316025 | |
|---|---|
DigiKey Part Number | 281-7789316025-ND |
Manufacturer | |
Manufacturer Product Number | 7789316025 |
Description | PAC-PREM-RV24-V1-2M5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Schneider TSX Series 8.20' (2.50m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 24, 20 |
Part Status Active | Length 8.20' (2.50m) |
Process Side Connection Controller Specific Connector | For Use With/Related Products Schneider TSX Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,71000 € | 194,71 € |
| Unit Price without VAT: | 194,71000 € |
|---|---|
| Unit Price with VAT: | 231,70490 € |

