
7789313040 | |
|---|---|
DigiKey Part Number | 281-7789313040-ND |
Manufacturer | |
Manufacturer Product Number | 7789313040 |
Description | PAC-MICR-HE20-V1-4M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Schneider TSX Series 13.12' (4.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 20, 35 |
Part Status Active | Length 13.12' (4.00m) |
Process Side Connection Rectangular Connector (2) | For Use With/Related Products Schneider TSX Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,86000 € | 350,86 € |
| Unit Price without VAT: | 350,86000 € |
|---|---|
| Unit Price with VAT: | 417,52340 € |

