
7789312030 | |
|---|---|
DigiKey Part Number | 7789312030-ND |
Manufacturer | |
Manufacturer Product Number | 7789312030 |
Description | CABLE ASSEMBLY INTERFACE 9.84' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Schneider Electric Micro Series 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Specifications Interface |
Manufacturer Weidmüller | Number of Positions 20 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | For Use With/Related Products Schneider Electric Micro Series |
Process Side Connection Rectangular Connector | Approval Agency cULus, UL |
Control Side Connection Controller Specific Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,78000 € | 216,78 € |
| Unit Price without VAT: | 216,78000 € |
|---|---|
| Unit Price with VAT: | 257,96820 € |

