
7789311020 | |
|---|---|
DigiKey Part Number | 7789311020-ND |
Manufacturer | |
Manufacturer Product Number | 7789311020 |
Description | CABLE ASSEMBLY INTERFACE 6.56' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Schneider Electric Micro Series 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Specifications Interface |
Manufacturer Weidmüller | Number of Positions 25 |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | For Use With/Related Products Schneider Electric Micro Series |
Process Side Connection D-Sub Connector | Approval Agency cULus, UL |
Control Side Connection Controller Specific Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,73000 € | 249,73 € |
| Unit Price without VAT: | 249,73000 € |
|---|---|
| Unit Price with VAT: | 297,17870 € |

