
7789310025 | |
|---|---|
DigiKey Part Number | 281-7789310025-ND |
Manufacturer | |
Manufacturer Product Number | 7789310025 |
Description | PAC-MICR-SD15-V1-2M5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Schneider TSX Series 8.20' (2.50m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 15, 15 |
Part Status Active | Length 8.20' (2.50m) |
Process Side Connection D-Sub Connector | For Use With/Related Products Schneider TSX Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,74000 € | 232,74 € |
| Unit Price without VAT: | 232,74000 € |
|---|---|
| Unit Price with VAT: | 276,96060 € |

