
7789308040 | |
|---|---|
DigiKey Part Number | 281-7789308040-ND |
Manufacturer | |
Manufacturer Product Number | 7789308040 |
Description | PAC-MICR-RV24-V0-4M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Schneider TSX Series 13.12' (4.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 24, 15 |
Part Status Active | Length 13.12' (4.00m) |
Process Side Connection Controller Specific Connector | For Use With/Related Products Schneider TSX Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,86000 € | 263,86 € |
| Unit Price without VAT: | 263,86000 € |
|---|---|
| Unit Price with VAT: | 313,99340 € |

