
7789301035 | |
|---|---|
DigiKey Part Number | 281-7789301035-ND |
Manufacturer | |
Manufacturer Product Number | 7789301035 |
Description | PAC-UNIV-HE20-1:1-3M5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 11.5' (3.50m) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Weidmüller | Length 11.5' (3.50m) |
Packaging Box | Color Gray, Individual (Round) |
Part Status Active | Shielding Shielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,88000 € | 54,88 € |
| Unit Price without VAT: | 54,88000 € |
|---|---|
| Unit Price with VAT: | 65,30720 € |

