
7789290025 | |
|---|---|
DigiKey Part Number | 281-7789290025-ND |
Manufacturer | |
Manufacturer Product Number | 7789290025 |
Description | PAC-S400-HE20-V0-2M5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7 400 Series 8.20' (2.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Rectangular Connector (2) | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 20, 48 | |
Length | 8.20' (2.50m) | |
For Use With/Related Products | Siemens Simatic® S7 400 Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,93000 € | 209,93 € |
| Unit Price without VAT: | 209,93000 € |
|---|---|
| Unit Price with VAT: | 249,81670 € |

