Interface Cable Assembly Siemens Simatic® S7 400 Series 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7789286050

DigiKey Part Number
7789286050-ND
Manufacturer
Manufacturer Product Number
7789286050
Description
CABLE ASSEMBLY INTERFACE 16.4'
Customer Reference
Detailed Description
Interface Cable Assembly Siemens Simatic® S7 400 Series 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
Interface
Manufacturer
Weidmüller
Number of Positions
25
Packaging
Bulk
Length
16.40' (5.00m)
Part Status
Obsolete
For Use With/Related Products
Siemens Simatic® S7 400 Series
Process Side Connection
D-Sub Connector
Approval Agency
cULus, UL
Control Side Connection
Controller Specific Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.