
7789276060 | |
|---|---|
DigiKey Part Number | 281-7789276060-ND |
Manufacturer | |
Manufacturer Product Number | 7789276060 |
Description | PAC-S400-RV36-V1-6M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7 400 Series 19.69' (6.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 36, 48 |
Part Status Active | Length 19.69' (6.00m) |
Process Side Connection Controller Specific Connector | For Use With/Related Products Siemens Simatic® S7 400 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,54000 € | 278,54 € |
| Unit Price without VAT: | 278,54000 € |
|---|---|
| Unit Price with VAT: | 331,46260 € |

