
7789261035 | |
|---|---|
DigiKey Part Number | 281-7789261035-ND |
Manufacturer | |
Manufacturer Product Number | 7789261035 |
Description | PAC-PREM-SD25-V0-3M5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 11.50' (3.50m) |
Datasheet | Datasheet |
Category | Control Side Connection D-Sub Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 25, 25 |
Part Status Active | Length 11.50' (3.50m) |
Process Side Connection D-Sub Connector | For Use With/Related Products Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,45000 € | 128,45 € |
| Unit Price without VAT: | 128,45000 € |
|---|---|
| Unit Price with VAT: | 152,85550 € |

