
7789259015 | |
|---|---|
DigiKey Part Number | 7789259015-ND |
Manufacturer | |
Manufacturer Product Number | 7789259015 |
Description | CABLE ASSEMBLY INTERFACE 4.9' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 4.92' (1.50m) |
Datasheet | Datasheet |
Category | Specifications Interface |
Manufacturer Weidmüller | Number of Positions 25 |
Packaging Bulk | Length 4.92' (1.50m) |
Part Status Active | For Use With/Related Products Multiple Series |
Process Side Connection D-Sub Connector | Approval Agency cULus, UL |
Control Side Connection Controller Specific Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,03000 € | 109,03 € |
| Unit Price without VAT: | 109,03000 € |
|---|---|
| Unit Price with VAT: | 129,74570 € |

