
7789230040 | |
|---|---|
DigiKey Part Number | 281-7789230040-ND |
Manufacturer | |
Manufacturer Product Number | 7789230040 |
Description | PAC-S300-SD25-V2-4M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7-300 Series 13.12' (4.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 25, 40 |
Part Status Active | Length 13.12' (4.00m) |
Process Side Connection D-Sub Connector | For Use With/Related Products Siemens Simatic® S7-300 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,11000 € | 257,11 € |
| Unit Price without VAT: | 257,11000 € |
|---|---|
| Unit Price with VAT: | 305,96090 € |

