
7789227040 | |
|---|---|
DigiKey Part Number | 281-7789227040-ND |
Manufacturer | |
Manufacturer Product Number | 7789227040 |
Description | PAC-S300-SD15-V2-4M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7-300 Series 13.12' (4.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 15, 20 |
Part Status Active | Length 13.12' (4.00m) |
Process Side Connection D-Sub Connector | For Use With/Related Products Siemens Simatic® S7-300 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,62000 € | 169,62 € |
| Unit Price without VAT: | 169,62000 € |
|---|---|
| Unit Price with VAT: | 201,84780 € |

