
7789222005 | |
|---|---|
DigiKey Part Number | 281-7789222005-ND |
Manufacturer | |
Manufacturer Product Number | 7789222005 |
Description | PAC-S300-HE20-V2-0M5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7-300 Series 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 20, 40 |
Part Status Active | Length 1.64' (500.00mm) |
Process Side Connection Rectangular Connector | For Use With/Related Products Siemens Simatic® S7-300 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,52000 € | 207,52 € |
| Unit Price without VAT: | 207,52000 € |
|---|---|
| Unit Price with VAT: | 246,94880 € |

