
7789210015 | |
|---|---|
DigiKey Part Number | 7789210015-ND |
Manufacturer | |
Manufacturer Product Number | 7789210015 |
Description | CABLE ASSEMBLY INTERFACE 4.9' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7-300 Series 4.92' (1.50m) |
Datasheet | Datasheet |
Category | Specifications Interface |
Manufacturer Weidmüller | Number of Positions 24 |
Packaging Bulk | Length 4.92' (1.50m) |
Part Status Active | For Use With/Related Products Siemens Simatic® S7-300 Series |
Process Side Connection Rectangular Connector | Approval Agency cULus, UL |
Control Side Connection Controller Specific Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,32000 € | 174,32 € |
| Unit Price without VAT: | 174,32000 € |
|---|---|
| Unit Price with VAT: | 207,44080 € |

