Interface Cable Assembly Allen-Bradley® ControlLogix Series 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7789159015

DigiKey Part Number
7789159015-ND
Manufacturer
Manufacturer Product Number
7789159015
Description
CABLE ASSEMBLY INTERFACE 4.9'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Interface Cable Assembly Allen-Bradley® ControlLogix Series 4.92' (1.50m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Process Side Connection
D-Sub Connector
Control Side Connection
Controller Specific Connector
Specifications
Interface
Number of Positions
25
Length
4.92' (1.50m)
For Use With/Related Products
Allen-Bradley® ControlLogix Series
Approval Agency
cULus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1315,96000 €315,96 €
Manufacturers Standard Package
Unit Price without VAT:315,96000 €
Unit Price with VAT:375,99240 €