
7789135035 | |
|---|---|
DigiKey Part Number | 281-7789135035-ND |
Manufacturer | |
Manufacturer Product Number | 7789135035 |
Description | PAC-QTUM-SD25-V3-3M5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 11.50' (3.50m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 25, 40 |
Part Status Active | Length 11.50' (3.50m) |
Process Side Connection D-Sub Connector | For Use With/Related Products Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,29000 € | 265,29 € |
| Unit Price without VAT: | 265,29000 € |
|---|---|
| Unit Price with VAT: | 315,69510 € |

