
7789133040 | |
|---|---|
DigiKey Part Number | 281-7789133040-ND |
Manufacturer | |
Manufacturer Product Number | 7789133040 |
Description | PAC-QTUM-HE20-V3-4M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 13.12' (4.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 20, 40 |
Part Status Active | Length 13.12' (4.00m) |
Process Side Connection Rectangular Connector | For Use With/Related Products Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,41000 € | 260,41 € |
| Unit Price without VAT: | 260,41000 € |
|---|---|
| Unit Price with VAT: | 309,88790 € |

