
7789119020 | |
|---|---|
DigiKey Part Number | 7789119020-ND |
Manufacturer | |
Manufacturer Product Number | 7789119020 |
Description | CABLE ASSEMBLY INTERFACE 6.56' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Schneider Electric Modicon Quantum Series 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Specifications Interface |
Manufacturer Weidmüller | Number of Positions 20 |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | For Use With/Related Products Schneider Electric Modicon Quantum Series |
Process Side Connection Rectangular Connector | Approval Agency cULus, UL |
Control Side Connection Controller Specific Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,56000 € | 215,56 € |
| Unit Price without VAT: | 215,56000 € |
|---|---|
| Unit Price with VAT: | 256,51640 € |

