
7789113025 | |
|---|---|
DigiKey Part Number | 281-7789113025-ND |
Manufacturer | |
Manufacturer Product Number | 7789113025 |
Description | PAC-QTUM-RV24-V3-2M5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 8.20' (2.50m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 24, 40 |
Part Status Active | Length 8.20' (2.50m) |
Process Side Connection Controller Specific Connector | For Use With/Related Products Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,38000 € | 253,38 € |
| Unit Price without VAT: | 253,38000 € |
|---|---|
| Unit Price with VAT: | 301,52220 € |

