
7789106080 | |
|---|---|
DigiKey Part Number | 281-7789106080-ND |
Manufacturer | |
Manufacturer Product Number | 7789106080 |
Description | PAC-UNIV-RV36-F-8M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 26.25' (8.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Individual Ferrule Leads |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 36 |
Part Status Active | Length 26.25' (8.00m) |
Process Side Connection Controller Specific Connector | For Use With/Related Products Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,02000 € | 175,02 € |
| Unit Price without VAT: | 175,02000 € |
|---|---|
| Unit Price with VAT: | 208,27380 € |

