
7789041035 | |
|---|---|
DigiKey Part Number | 281-7789041035-ND |
Manufacturer | |
Manufacturer Product Number | 7789041035 |
Description | PAC-CTLX-HE20-V2-3M5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Rockwell Control Logix Series 11.50' (3.50m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 20, 36 |
Part Status Active | Length 11.50' (3.50m) |
Process Side Connection Rectangular Connector | For Use With/Related Products Rockwell Control Logix Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,23000 € | 397,23 € |
| Unit Price without VAT: | 397,23000 € |
|---|---|
| Unit Price with VAT: | 472,70370 € |

