Interface Cable Assembly Allen-Bradley® ControlLogix Series 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7789034020

DigiKey Part Number
7789034020-ND
Manufacturer
Manufacturer Product Number
7789034020
Description
CABLE ASSEMBLY INTERFACE 6.56'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Interface Cable Assembly Allen-Bradley® ControlLogix Series 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
Interface
Manufacturer
Weidmüller
Number of Positions
15
Packaging
Bulk
Length
6.56' (2.00m)
Part Status
Active
For Use With/Related Products
Allen-Bradley® ControlLogix Series
Process Side Connection
D-Sub Connector
Approval Agency
cULus, UL
Control Side Connection
Controller Specific Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1301,33000 €301,33 €
Manufacturers Standard Package
Unit Price without VAT:301,33000 €
Unit Price with VAT:358,58270 €