
7789031040 | |
|---|---|
DigiKey Part Number | 281-7789031040-ND |
Manufacturer | |
Manufacturer Product Number | 7789031040 |
Description | PAC-CTLX-RV24-V0-4M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Rockwell Control Logix Series 13.12' (4.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 24, 20 |
Part Status Active | Length 13.12' (4.00m) |
Process Side Connection Controller Specific Connector | For Use With/Related Products Rockwell Control Logix Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,10000 € | 338,10 € |
| Unit Price without VAT: | 338,10000 € |
|---|---|
| Unit Price with VAT: | 402,33900 € |

