
7789019050 | |
|---|---|
DigiKey Part Number | 7789019050-ND |
Manufacturer | |
Manufacturer Product Number | 7789019050 |
Description | CABLE ASSEMBLY INTERFACE 16.4' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Allen-Bradley® CompactLogix Series 16.40' (5.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 20 | |
Length | 16.40' (5.00m) | |
For Use With/Related Products | Allen-Bradley® CompactLogix Series | |
Approval Agency | cULus, UL |

