



7760059006 | |
|---|---|
DigiKey Part Number | 281-7760059006-ND |
Manufacturer | |
Manufacturer Product Number | 7760059006 |
Description | KDKS1/35 LD 24VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Beige, Yellow 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 6.3 A |
Manufacturer Weidmüller | Voltage - IEC 24V |
Series | Wire Gauge or Range - AWG 12-22 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.5-4mm² |
Part Status Active | Features Diode, LED |
Type Disconnect, Feed Through | Color Beige, Yellow |
Disconnect Type Fuse | Fuse Type 5mm x 20mm |
Number of Positions 4 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 2 | Material Flammability Rating UL94 V-2 |
Terminal - Width 8.0mm | Stripping Length 9mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 52,27540 € | 2.613,77 € |
| Unit Price without VAT: | 52,27540 € |
|---|---|
| Unit Price with VAT: | 62,20773 € |

