


7760056258 | |
|---|---|
DigiKey Part Number | 7760056258-ND |
Manufacturer | |
Manufacturer Product Number | 7760056258 |
Description | RSS PCB RELAY SOCKET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | RSS Relays | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,02780 € | 502,78 € |
| Unit Price without VAT: | 5,02780 € |
|---|---|
| Unit Price with VAT: | 5,98308 € |

