
7760054358 | |
|---|---|
DigiKey Part Number | 281-7760054358-ND |
Manufacturer | |
Manufacturer Product Number | 7760054358 |
Description | ACT20P-2CI-2CO-ILP-P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner DIN Rail |
Datasheet | Datasheet |
Category | Output Range 0 ~ 20mA |
Manufacturer Weidmüller | Isolation 300V (Working), 2000V (Test) |
Series | Voltage - Supply Loop Powered |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Termination Style Spring Terminal |
Type Signal Conditioner | Operating Temperature -20°C ~ 60°C |
Output Type Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,09000 € | 200,09 € |
| Unit Price without VAT: | 200,09000 € |
|---|---|
| Unit Price with VAT: | 238,10710 € |

