
7760054302 | |
|---|---|
DigiKey Part Number | 281-7760054302-ND |
Manufacturer | |
Manufacturer Product Number | 7760054302 |
Description | EPAK-VMR-3PH-480-ILP-H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Phase Loss, Phase Sequence DIN Rail |
Datasheet | Datasheet |
Category | Function Phase Loss, Phase Sequence |
Manufacturer Weidmüller | Voltage - Supply 165 ~ 550VAC |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,57000 € | 157,57 € |
| 5 | 138,16800 € | 690,84 € |
| 10 | 130,98200 € | 1.309,82 € |
| Unit Price without VAT: | 157,57000 € |
|---|---|
| Unit Price with VAT: | 187,50830 € |

