Image for 7760054178 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7760054178

DigiKey Part Number
281-7760054178-ND
Manufacturer
Manufacturer Product Number
7760054178
Description
EPAK-VI-CO
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Signal Conditioner Voltage DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Current
Manufacturer
Weidmüller
Output Range
4 ~ 20mA
Series
Isolation
300V (Working), 2000V (Test)
Packaging
Box
Voltage - Supply
20 ~ 30VDC
Part Status
Active
Mounting Type
DIN Rail
Type
Signal Conditioner
Termination Style
Screw Terminal
Input Type
Voltage
Operating Temperature
-20°C ~ 60°C
Input Range (Current, Voltage)
0 ~ 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1147,55000 €147,55 €
Manufacturers Standard Package
Unit Price without VAT:147,55000 €
Unit Price with VAT:175,58450 €