Signal Conditioner Voltage DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7760054121

DigiKey Part Number
281-7760054121-ND
Manufacturer
Manufacturer Product Number
7760054121
Description
ACT20P-VI-CO-OLP-S
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Signal Conditioner Voltage DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Current
Manufacturer
Weidmüller
Output Range
4 ~ 20mA
Packaging
Box
Isolation
300V (Working), 4000V (Test)
Part Status
Active
Voltage - Supply
12 ~ 30VDC
Type
Signal Conditioner
Mounting Type
DIN Rail
Input Type
Voltage
Termination Style
Screw Terminal
Input Range (Current, Voltage)
0 ~ 10V
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1206,30000 €206,30 €
5181,14000 €905,70 €
10171,89300 €1.718,93 €
Manufacturers Standard Package
Unit Price without VAT:206,30000 €
Unit Price with VAT:245,49700 €