
67601545 | |
|---|---|
DigiKey Part Number | 67601545-ND |
Manufacturer | |
Manufacturer Product Number | 67601545 |
Description | INTERFACE MOD 8POS 12-26AWG |
Customer Reference | |
Detailed Description | 8 Position Interface Module Terminal Blocks - Spring Connection To 12-26 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | - | |
Control Side Cable Retainer | - | |
Positions / Poles | 8 | |
Features | - | |
Voltage - Rated | - | |
Current Rating (Per Contact) | 3 A | |
Operating Temperature | 0°C ~ 50°C | |
Length | - | |
Width | - | |
Wire Gauge | 12-26 AWG |

