Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6720005342

DigiKey Part Number
6720005342-ND
Manufacturer
Manufacturer Product Number
6720005342
Description
CIR BRKR THRM 2A 24VDC SLD SWCH
Customer Reference
Detailed Description
Circuit Breaker Thermal 2A AC 24 V DC Slide Switch DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2A
Manufacturer
Weidmüller
Voltage Rating - DC
24 V
Series
Actuator Type
Slide Switch
Packaging
Box
Number of Poles
1
Part Status
Obsolete
Illumination
Green, Orange, Red
Mounting Type
DIN Rail
Approval Agency
ATEX, CE, CSA C22.2 No 14, CSA C22.2 No 142, CSA C22.2 No 213, UL1604, UL508, UL2367, VDE
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.