Image for 6720005257 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6720005257

DigiKey Part Number
6720005257-ND
Manufacturer
Manufacturer Product Number
6720005257
Description
COAX CBL N-TYPE TO N-TYPE 200'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type PFP 600 2400.0" (61.0m) 200.0'
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
-
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
2400.0" (61.0m) 200.0'
Cable Type
PFP 600
Cable Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.