MFR Recommended

6720005255 | |
|---|---|
DigiKey Part Number | 281-6720005255-ND |
Manufacturer | |
Manufacturer Product Number | 6720005255 |
Description | COAX CBL N-TYPE TO N-TYPE 75' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type PFP 400 900.0" (22.9m) 75.0' |
Category | 2nd Connector N-Type Plug |
Manufacturer Weidmüller | 2nd Contact Gender Male |
Packaging Bulk | Length 900.0" (22.9m) 75.0' |
Part Status Obsolete | Cable Type PFP 400 |
Style N-Type to N-Type | Cable Impedance 50 Ohms |
1st Connector N-Type Plug | Color Black |
1st Contact Gender Male | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8000118141 | Weidmüller | 0 | 281-8000118141-ND | 179,89000 € | MFR Recommended |


