6720005252 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 0
Unit Price: 98,64000 €
Image for 6720005252 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6720005252

DigiKey Part Number
281-6720005252-ND
Manufacturer
Manufacturer Product Number
6720005252
Description
COAX CBL N-TYPE TO N-TYPE 25'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type PFP 400 300.0" (7.6m) 25.0'
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Plug
Manufacturer
Weidmüller
2nd Contact Gender
Male
Packaging
Bulk
Length
300.0" (7.6m) 25.0'
Part Status
Obsolete
Cable Type
PFP 400
Style
N-Type to N-Type
Cable Impedance
50 Ohms
1st Connector
N-Type Plug
Color
Black
1st Contact Gender
Male
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8000118138Weidmüller0281-8000118138-ND98,64000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes