MFR Recommended

6720005241 | |
|---|---|
DigiKey Part Number | 281-6720005241-ND |
Manufacturer | |
Manufacturer Product Number | 6720005241 |
Description | COAX CBL SMA TO N-TYPE 25' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type PFP 400 300.0" (7.6m) 25.0' |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 300.0" (7.6m) 25.0' | |
Cable Type | PFP 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |

