
6269250000 | |
---|---|
DigiKey Part Number | 281-4928-ND |
Manufacturer | |
Manufacturer Product Number | 6269250000 |
Description | DLD 2.5 BLUE WEMID |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Blue 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3 | |
Terminal - Width | 6.2mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 250V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 7mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,99000 € | 7,99 € |
10 | 5,66900 € | 56,69 € |
25 | 5,00320 € | 125,08 € |
50 | 4,59780 € | 229,89 € |
100 | 4,26860 € | 426,86 € |
250 | 3,93228 € | 983,07 € |
500 | 3,73924 € | 1.869,62 € |
1.000 | 3,58831 € | 3.588,31 € |
Unit Price without VAT: | 7,99000 € |
---|---|
Unit Price with VAT: | 9,50810 € |