
62026 | |
|---|---|
DigiKey Part Number | 62026-ND |
Manufacturer | |
Manufacturer Product Number | 62026 |
Description | CONN BARRIER STRIP 4CIRCUIT |
Customer Reference | |
Detailed Description | 4 Circuit Barrier Block Connector Screws |
Category | Current Rating (Amps) 30A |
Manufacturer Weidmüller | Voltage Rating 300V |
Series | Wire Gauge 12-22 AWG |
Packaging Bulk | Top Termination Screws |
Part Status Obsolete | Bottom Termination Closed |
Terminal Block Type Barrier Block | Barrier Type Enclosed |
Number of Circuits 4 | Color Beige |
Number of Wire Entries 8 | Mounting Type Chassis, Panel |
Number of Rows 2 | Material - Insulation Polyamide (PA), Nylon |

